Smiths Interconnect Americas, Inc. FP-PLUG
Plug-In Termainal; .285"
Mfr. Part #: FP-PLUG / RS Stock #: 71005220
Price
Qty.
Standard Price
1
$11.08
5
$10.19
10
$8.86
Additional Inventory
Manufacturer Lead Time:
6 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
304171-000-0801
Product Description
Plug-In Termainal; .285"
Overview
Smiths Connectors' standard probe series for 0.039" (1.00 mm) pitch includes multiple length, travel, ICT, lead free and rotator options.
ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.
The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.
Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features:
SS-30, S-00 and SS-40 Series probes and receptacles
3 A current rating
Spring force options between 1.30 and 2.40 oz.
? 0.620" (15.75 mm) overall lengths
ICT probe designs feature a bifurcated barrel with four separate fingers. The barrel is compliant and formed against the plunger, thus eliminating any gap between the plunger and barrel. ICT probes are more accurate and stable in resistance than standard designs.
The Lead Free probe design is based on the ICT probes. The plunger material, plating and tip geometry have been optimized to provide less wear and contamination build-up while using a moderate spring force of 7 to 8 ounces.
Rotator probes, ideal for non-clean and lead-free applications, rotate 90° at the rated travel, virtually drilling through contaminants with a low spring force.
Features: