|
|
| Honeywell |
| |
| Micro Switch Medium-Duty Limit Switches |
 |
Honeywell's SL1 Series Limit Switches are an ideal source of replacement parts for imported machine tools or transplant factories. Their compact size makes them suitable for the total miniaturization of machinery or equipment. Small but robust, the rugged zinc die-cast housing meets IP67, as well as NEMA 3, 4 and 13 sealing. The snap-in terminal enclosure offers easy mounting and wiring. The SL1 Series is designed for robotics, light material handling, machine tools, automotive factory floor and electronic assembly equipment applications.
Key Features:
- Industrial sealed
- One-piece flat base to receptacle seal gasket
- Operating temperature: +14°F to +158°F
- Snap-in terminal enclosure
- Operating force: 11.76 N
|
| Stock No. |
Mfr.'s Part # |
Description |
Voltage, AC |
Max Current (A) |
Contacts |
| 642-2100 |
SL1-A |
SPDT, 1NO/1NC, Top Roller Plunger |
250 |
5 |
Silver |
 |
| 642-2102 |
SL1-EK |
SPDT, 1NC/1NO, Top Roller Plunger-Long |
125 |
1 |
Gold Clad |
 |
| 642-2103 |
SL1-H |
SPDT, 1NC/1NO, Straight Plunger |
250 |
5 |
Silver |
|
| |
|
 |
| |