|
|
| AIM Solder |
| |
| SN100C Lead-Free Solder Alloy |
 |
AIM Solder's SN100C lead-free solder alloy is comprised of tin-copper-nickel and germanium. SN100C offers user-friendly properties, high-throughput and the lowest cost of ownership, compared to any other lead-free solder alloy.
The SN100C offers bridge-free and icicle-free soldering, smooth, bright well-formed fillets and thermal fatigue resistance and creep strength. Customers that use a standard wave soldering machine with the SN100C lead-free solder alloy experience a lower total cost of running the machine than running the same machine with tin-sliver-copper alloys.
Key Features:
- Provides total cost savings compared to tin-silver-copper alloys
- Bridge-free and icicle-free soldering
- Thermal fatigue resistance better than tin-lead
- Will not errode copper from holes, pads and tracks
|
| Stock No. |
Mfr.'s Part # |
Description |
| 407-0038 |
13899 |
Fastcore 2.5% Activated Rosin Solder, Lead Free 0.25 |
 |
| 407-0039 |
14220 |
Fastcore 2.5% Activated Rosin Solder, Lead Free 0.62 |
 |
| 407-0041 |
13134 |
Fastcore 2.5% Activated Rosin Solder, Lead Free 0.33 |
 |
| 407-0047 |
15063 |
Glowcore 2.5% No Clean Flux Core Solder .020 |
 |
| 407-0049 |
14168 |
Glowcore 2.5% No Clean Flux Core Solder .032 |
 |
| 407-0058 |
14214 |
WS482 3% Water Soluable Core Solder .025 |
 |
| 407-0059 |
13247 |
WS482 3% Water Soluable Core Solder .032 |
 |
| 407-0062 |
5202 |
Bar Solder, 2.5 lbs |
 |
| 407-0076 |
22841 |
WS353, Water Soluable, Type 3, 88.5% Metal 250 G JAR |
 |
| 407-0078 |
22906 |
WS353, Water Soluable, Type 3, 88.5% Metal, 600 G Cartridge |
|
| |
|
 |
| |