Controllers
SNAP PAC Programmable Automation Controllers

SNAP PAC S-series and SNAP PAC R-series controllers are fully integrated with the PAC Project Software Suite. Use the S-series standalone controller for larger projects or for multiple protocol, multiple network or legacy support. Use the R-series on-the-rack controller for localized automation, control and data acquisition applications.

Controllers From
$865.00

Table


 
SNAP PAC R-Series Features
  • Rack-mounted industrial controller with I/O processor included
  • Two independent 10/100 Mbps Ethernet network interfaces
  • Wired+Wireless models add wireless LAN network interface as well
  • One RS-232 port with handshaking, suitable for modem communication using PPP
  • MicroSD card slot for removable data storage
  • Full-featured control and HMI software included with purchase
 
SNAP PAC S-Series Features
  • Up to 32 PAC Control flowcharts running simultaneously
  • Two 10/100 Mbps Ethernet interfaces for host and I/O communication over standard Ethernet networks
  • Wired+Wireless models add wireless LAN network interface as well
  • RS-232 and RS-485 serial ports for connection to serial devices, including Opto 22 serial I/O units and PPP host communication
  • Multiple protocol support: TCP/IP, EtherNet/IP™, Modbus®/TCP, SNMP, SMTP, FTP and OptoMMP™
  • FTP server/client capability; includes file system and removable storage (2 GB microSD card)
  • Full-featured control and HMI software included with purchase
 

© Allied Electronics, Inc. 2012. All rights reserved.