Illinois Capacitor - A Brand of Cornell Dubilier 478CKE025MQV
Capacitor, Cap 4700 uF, Tol 20%, Vol-Rtg 25 VDC, Radial, 16x25, ESR 0.0776 Ohms
Mfr. Part #: 478CKE025MQV / RS Stock #: 70112200
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.50
Additional Inventory
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
4700 uF
Capacitance Range
1000 to 9999 uF
Case Size
Dia. 0.63 x L 0.984 in ; Dia. 16 x L 25 mm
Configuration
Radial ; Can
Element Material
Aluminum Electrolytic
ESR
77.6 mOhms
Lead Spacing
0.295 in mm ; 7.5 mm mm
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
1570 mA
Surge Voltage
32 VDC
Termination
Through Hole
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Small Size
High voltage
Applications:
Bypass
Coupling
Filter
De-Coupling
Applications: