Location: 
All Products

Illinois Capacitor, Inc. 477TTA050M

Illinois Capacitor, Inc. - 477TTA050M - Capacitor; Aluminum Electrolytic; Cap 470uF; Tol 20%; Vol-Rtg 50 VDC; Axial View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Aluminum Electrolytic; Cap 470uF; Tol 20%; Vol-Rtg 50 VDC; Axial
Mfr. Part#:
477TTA050M

Allied Stock#: 70111906

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.950 (Each)
1$0.950
25$0.860
100$0.720
250$0.660
Availability

179 can ship immediately.

21047 can ship in 10 days.

300 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TTA Series
Capacitance: 470 μF
Case Size: 0.512 In. Dia. x 1.024 In. L (13 mm Dia. x 26 mm L)
Configuration: Axial, Can
Current, Leakage: 705.0 μA after 1 Minute
Current, Ripple: 740.0 mA at 120 Hz, 85 °C
Diameter: 12.5 + 0.8 mm
Diameter, Lead: 0.6 + 0.05 mm
Dissipation Factor: 0.1 at 120 Hz
ESR: 0.353 Ohm
Length: 0.98" (25mm)
Length Tolerance: +1.0mm
Length, Lead: 35 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC
Voltage, Surge: 63 VDC

Overview

Low ESR, High Temperature, and High Frequency for High Performance
Illinois Capacitor is a long-time pioneer in aluminum electrolytic capacitors, having registered some of the most important patents in the technology. Today, Illinois Capacitor continues to be a leader, with the TTA Series of axial leaded aluminum electrolytic capacitors, a very extensive line of low ESR, high frequency, and high temperature capacitors that are very popular and are required for many high performance electronic products.

Features
  • Low Leakage Current
  • Load Life: 2,000 Hours at +85°C
  • Capacitance: 1-100 µF
  • 10-450 WVDC
  • -40°C to +85°C Operating Temperature Range

    One Company, Two Brands in Touch with the Needs of Today's Engineers
    In February 2015, Cornell Dubilier acquired Illinois Capacitor, bringing together two of the leading manufacturers of capacitors in the electronics market. These capacitors are great options for renewable energy inverters, welders, UPS systems, motor drives, military and aerospace applications, and medical imaging.