Location: 
All Products

Illinois Capacitor, Inc. 477CKS016M

Illinois Capacitor, Inc. - 477CKS016M - Capacitor; Al Electrolytic; 470uF; 16VDC; 20%; Radial; 8.0mmDia.; 11.5mmL; 20VDC; -4 View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Al Electrolytic; 470uF; 16VDC; 20%; Radial; 8.0mmDia.; 11.5mmL; 20VDC; -4
Mfr. Part#:
477CKS016M

Allied Stock#: 70111686

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Special Pricing
$0.073 (Each)
1$0.073(Save 62%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.191 (Each)
1$0.191
25$0.181
100$0.176
250$0.166
Availability

824 can ship immediately.

17000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CKS Series
Capacitance: 470 μF
Case Size: 0.315 In. Dia. x 0.453 In. L (8 mm Dia. x 11.5 mm L)
Configuration: Radial, Can
Current, Leakage: 225 uA after 1 minute
Current, Ripple: 540 mA
Diameter: 8.0 mm + 0.5 mm
Diameter, Lead: 0.6 mm + 0.05 mm
Dissipation Factor: 0.16 at 120 Hz
ESR: 0.564 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Lead Pitch: 3.5 mm +⁄- 0.5 mm
Lead Spacing: 0.138 In. (3.50 mm)
Length: 0.45" (11.5mm)
Length Tolerance: +1.5mm
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 16 VDC
Voltage, Surge: 20 VDC

Overview

Features:
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose

  • *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.