Illinois Capacitor - A Brand of Cornell Dubilier 476CKS250M
Capacitor, Al Electrolytic, 250 WVDC,+/-20, Radial Leaded, 0.15 at 120 Hz, 15 mm
Mfr. Part #: 476CKS250M / RS Stock #: 70111735
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.91
5
$0.82
Additional Inventory
Manufacturer Lead Time:
25 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
47 uF
Capacitance Range
1 to 99 uF
Case Size
Dia. 0.492 x L 0.984 in ; Dia. 12.5 x L 25 mm
Configuration
Radial ; Can
Diameter
12.5 mm
Dimensions
0.98 in L
Dissipation Factor
0.15 at 120 Hz %
Element Material
Aluminum Electrolytic
ESR
5.291 Ohms
Lead Diameter
0.6 mm ; 0.05 in
Lead Length
15 mm
Lead Pitch
5.0 mm +/- 0.5 mm in
Lead Spacing
0.197 in mm ; 5 mm mm
Length Tolerance
+1.5mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
350 mA
Surge Voltage
300 VDC
Termination
Through Hole
Test Condition ESR
@ +20°C, 120 Hz
Tolerance
20% %
Voltage Rating
250 VDC
Overview
Features:
Temperature Range: -40°C to +85°C
Tolerance: 20%
Working Voltage: 6.3 to 450 VDC
Load Life: 2000 Hours
Small Size
General Purpose