Location: 
All Products

Illinois Capacitor, Inc. 338CKS025M

Illinois Capacitor, Inc. - 338CKS025M - Capacitor; Al Electrolytic; 3300uF; 25VDC; 20%; Radial; 16.0mmDia.; 25.0mmL; 32VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Al Electrolytic; 3300uF; 25VDC; 20%; Radial; 16.0mmDia.; 25.0mmL; 32VDC
Mfr. Part#:
338CKS025M

Allied Stock#: 70111697

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Special Pricing
$0.565 (Each)
1$0.565(Save 41%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$0.960 (Each)
1$0.960
25$0.870
100$0.820
250$0.740
Availability

231 can ship immediately.

9850 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CKS Series
Capacitance: 3300 μF
Case Size: 0.63 In. Dia. x 0.984 In. L (16 mm Dia. x 25 mm L)
Configuration: Radial, Can
Current, Ripple: 2040 mA
Diameter: 16.0 mm + 0.5 mm
Diameter, Lead: 0.8 mm + 0.05 mm
Dissipation Factor: 0.2 at 120 Hz
ESR: 0.703 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Lead Pitch: 7.5 mm +⁄- 0.5 mm
Lead Spacing: 0.295 In. (7.50 mm)
Length: 0.98" (25mm)
Length Tolerance: +1.5mm
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 25 VDC
Voltage, Surge: 32 VDC

Overview

Features:
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.