Location: 
All Products

Illinois Capacitor, Inc. 335TTA250M

Illinois Capacitor, Inc. - 335TTA250M - Capacitor; Al Electrolytic; Cap 3.3 uF; Tol 20%; Vol-Rtg 250 VDC; Axial, No Pb
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Al Electrolytic; Cap 3.3 uF; Tol 20%; Vol-Rtg 250 VDC; Axial, No Pb
Mfr. Part#:
335TTA250M

Allied Stock#: 70297388

 RoHS Compliant Part

 

Resources

View 335TTA250M Datasheet Datasheet

View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.220 (Each)
4000$0.220
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 4000 |  Multiples Of: 200

Specifications

Brand/Series: TTA Series
Capacitance: 3.3 μF
Case Size: 0.315 In. Dia. x 0.63 In. L (8 mm Dia. x 16 mm L)
Configuration: Axial, Can
ESR: 100.477 Ohm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 250 VDC

Overview

Low ESR, High Temperature, and High Frequency for High Performance
Illinois Capacitor is a long-time pioneer in aluminum electrolytic capacitors, having registered some of the most important patents in the technology. Today, Illinois Capacitor continues to be a leader, with the TTA Series of axial leaded aluminum electrolytic capacitors, a very extensive line of low ESR, high frequency, and high temperature capacitors that are very popular and are required for many high performance electronic products.

Features
  • Low Leakage Current
  • Load Life: 2,000 Hours at +85°C
  • Capacitance: 1-100 µF
  • 10-450 WVDC
  • -40°C to +85°C Operating Temperature Range

    One Company, Two Brands in Touch with the Needs of Today's Engineers
    In February 2015, Cornell Dubilier acquired Illinois Capacitor, bringing together two of the leading manufacturers of capacitors in the electronics market. These capacitors are great options for renewable energy inverters, welders, UPS systems, motor drives, military and aerospace applications, and medical imaging.