Illinois Capacitor - A Brand of Cornell Dubilier 227TTA100M
Capacitor, Aluminum Electrolytic, Cap 220 uF, Tol 20%, Vol-Rtg 100 VDC, Axial
Mfr. Part #: 227TTA100M / RS Stock #: 70111915
Price
Qty.
Standard Price
1
$2.57
5
$2.36
10
$2.26
100
$2.06
250
$1.93
500
$1.67
Additional Inventory
Manufacturer Lead Time:
30 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Case Size
Dia. 0.512 x L 1.024 in ; Dia. 13 x L 26 mm
Configuration
Axial ; Can
Diameter
12.5 +0.8 mm
Dimensions
0.98 in L
Dissipation Factor
0.2 at 120 Hz %
Element Material
Aluminum Electrolytic
ESR
1.507 Ohms
Lead Diameter
0.6 mm ; 0.05 in
Lead Length
35 mm
Leakage Current
660 μA after 1 Minute uA
Length Tolerance
+1.0mm
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
560 mA at 120 Hz, 85 °C A
Surge Voltage
125 VDC
Termination
Through Hole
Tolerance
20% %
Voltage Rating
100 VDC
Overview
Low ESR, High Temperature, and High Frequency for High Performance
Illinois Capacitor is a long-time pioneer in aluminum electrolytic capacitors, having registered some of the most important patents in the technology. Today, Illinois Capacitor continues to be a leader, with the TTA Series of axial leaded aluminum electrolytic capacitors, a very extensive line of low ESR, high frequency, and high temperature capacitors that are very popular and are required for many high performance electronic products.
Features
Low Leakage Current
Load Life: 2,000 Hours at +85°C
Capacitance: 1-100 uF
10-450 WVDC
-40°C to +85°C Operating Temperature Range
One Company, Two Brands in Touch with the Needs of Today's Engineers
In February 2015, Cornell Dubilier acquired Illinois Capacitor, bringing together two of the leading manufacturers of capacitors in the electronics market. These capacitors are great options for renewable energy inverters, welders, UPS systems, motor drives, military and aerospace applications, and medical imaging.
Illinois Capacitor is a long-time pioneer in aluminum electrolytic capacitors, having registered some of the most important patents in the technology. Today, Illinois Capacitor continues to be a leader, with the TTA Series of axial leaded aluminum electrolytic capacitors, a very extensive line of low ESR, high frequency, and high temperature capacitors that are very popular and are required for many high performance electronic products.
Features
One Company, Two Brands in Touch with the Needs of Today's Engineers
In February 2015, Cornell Dubilier acquired Illinois Capacitor, bringing together two of the leading manufacturers of capacitors in the electronics market. These capacitors are great options for renewable energy inverters, welders, UPS systems, motor drives, military and aerospace applications, and medical imaging.