Illinois Capacitor - A Brand of Cornell Dubilier 227KXM025M
Capacitor, Al Electrolytic, 25 WVDC, +/- 20, Radial Leaded, 0.14 at 120 Hz
Mfr. Part #: 227KXM025M / RS Stock #: 70111837
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.2414
5
$0.22933
10
$0.21726
50
$0.19312
100
$0.16898
Additional Inventory
Manufacturer Lead Time:
34 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
220 uF
Capacitance Range
100 to 999 uF
Configuration
Radial ; Can
Diameter
8 mm
Dimensions
0.45 in L
Dissipation Factor
0.14 at 120 Hz %
Element Material
Aluminum Electrolytic
ESR
1.055 Ohms
Lead Diameter
0.6 mm ; 0.05 in
Lead Length
15 mm
Lead Pitch
3.5 mm ± 0.5 mm in
Lead Spacing
0.138 in mm ; 3.5 mm mm
Length Tolerance
+2.0mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount
Ripple Current
760.0 mA at 105 °C, 100 kHz A
Surge Voltage
32 VDC
Termination
Through Hole
Test Condition ESR
@ +20°C, 120 Hz
Tolerance
20% %
Voltage Rating
25 VDC
Overview
Features:
Temperature Range: -55°C to +105°C
Working Voltage: 6.3 to 100 VDC
Tolerance: 20%
Load Life: 2000 to 5000 Hours
High Frequency
Long Life
High Ripple Current
Low Impedance