Location: 
All Products

Illinois Capacitor, Inc. 227CKE035M

Illinois Capacitor, Inc. - 227CKE035M - Capacitor; Cap 220 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 8x11.5; ESR 0.904 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Cap 220 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 8x11.5; ESR 0.904 Ohms
Mfr. Part#:
227CKE035M

Allied Stock#: 70111769

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.192 (Each)
1$0.192
25$0.162
100$0.141
250$0.131
Availability

201 can ship immediately.

42984 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CKE Series
Capacitance: 220 μF
Case Size: 0.315 In. Dia. x 0.453 In. L (8 mm Dia. x 11.5 mm L)
Configuration: Radial, Can
Current, Ripple: 300 mA
Diameter: 8.0 mm + 0.5 mm
Diameter, Lead: 0.6 mm + 0.05 mm
Dissipation Factor: 0.12 at 120 Hz
ESR: 0.904 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Lead Pitch: 3.5 mm +⁄- 0.5 mm
Lead Spacing: 0.138 In. (3.50 mm)
Length: 0.45" (11.5mm)
Length Tolerance: +1.5mm
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Series: CKE Series
Temperature, Operating, Maximum: 105 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 35 VDC
Voltage, Surge: 44 VDC

Overview

Features:
  • Small Size
  • High voltage
    Applications:
  • Bypass
  • Coupling
  • Filter
  • De-Coupling