Location: 
All Products

Illinois Capacitor, Inc. 225TTA250M

Illinois Capacitor, Inc. - 225TTA250M - Capacitor; Aluminum Electrolytic; Cap 2.2uF; Tol 20%; Vol-Rtg 250 VDC; Axial View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Aluminum Electrolytic; Cap 2.2uF; Tol 20%; Vol-Rtg 250 VDC; Axial
Mfr. Part#:
225TTA250M

Allied Stock#: 70111916

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.400 (Each)
1$0.400
25$0.360
100$0.330
250$0.300
Availability

5 can ship immediately.

5200 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: TTA Series
Capacitance: 2.2 μF
Case Size: 0.315 In. Dia. x 0.63 In. L (8 mm Dia. x 16 mm L)
Configuration: Axial, Can
Current, Leakage: 0.04 CV +100 μA and 0.1 CV +40 μA @ 1 Minute
Current, Ripple: 27 mA (Max.) @ 120 Hz, +85 °C
Diameter: 8 mm
Diameter, Lead: 0.6 mm
Dissipation Factor: 0.20
ESR: 150.715 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Length: 0.629" (16mm)
Length, Lead: 35 mm (Min.)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 250 VDC
Voltage, Surge: 300 VDC

Overview

Low ESR, High Temperature, and High Frequency for High Performance
Illinois Capacitor is a long-time pioneer in aluminum electrolytic capacitors, having registered some of the most important patents in the technology. Today, Illinois Capacitor continues to be a leader, with the TTA Series of axial leaded aluminum electrolytic capacitors, a very extensive line of low ESR, high frequency, and high temperature capacitors that are very popular and are required for many high performance electronic products.

Features
  • Low Leakage Current
  • Load Life: 2,000 Hours at +85°C
  • Capacitance: 1-100 µF
  • 10-450 WVDC
  • -40°C to +85°C Operating Temperature Range

    One Company, Two Brands in Touch with the Needs of Today's Engineers
    In February 2015, Cornell Dubilier acquired Illinois Capacitor, bringing together two of the leading manufacturers of capacitors in the electronics market. These capacitors are great options for renewable energy inverters, welders, UPS systems, motor drives, military and aerospace applications, and medical imaging.

  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.