Illinois Capacitor - A Brand of Cornell Dubilier 224PPB102K
Capacitor, 0.22 uF, 1000 WVDC,+/-10, Radial Leaded, 0.03, 100,000 Megohms (Min.)
Mfr. Part #: 224PPB102K / RS Stock #: 70112069
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2.07
Additional Inventory
Manufacturer Lead Time:
26 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Capacitance
0.22 uF
Capacitance Range
0.001 to 9999 uF
Configuration
Radial
Dimensions
1.26 in L
Dissipation Factor
0.03 %
Element Material
Polypropylene Metallized
Insulation Resistance
100,000 MOhms
Lead Diameter
0.8 mm
Lead Length
30 mm
Lead Pitch
27.5 mm
Maximum Operating Temperature
105 °C
Minimum Operating Temperature
-55 °C
Mounting Type
PCB Mount
Shelf Life
2000 hr
Termination
Through Hole
Thickness
14 mm
Tolerance
10% %
Voltage Rating
1000 VDC
Overview
Specifications:
?Temperature Range: -55°C to +105°C
?Tolerance: 10%
?Dissipation Factor: 0.03% to 0.15% @ 1 kHz
?Lead Length (LL): LL = 5 mm, S ?22.5; LL = 30 mm, S ?27.5
Features:
?High dv/dt
?Self-Healing
?High Voltage
?Temperature Range: -55°C to +105°C
?Tolerance: 10%
?Dissipation Factor: 0.03% to 0.15% @ 1 kHz
?Lead Length (LL): LL = 5 mm, S ?22.5; LL = 30 mm, S ?27.5
Features:
?High dv/dt
?Self-Healing
?High Voltage