Location: 
All Products

Illinois Capacitor, Inc. 224MWR102K

Illinois Capacitor, Inc. - 224MWR102K - Capacitor;  Metallized Polyester;  0.22uF;  Axial;  1000VDC;  10%;  3.5mmDia.;  34mmL
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Metallized Polyester; 0.22uF; Axial; 1000VDC; 10%; 3.5mmDia.; 34mmL
Mfr. Part#:
224MWR102K

Allied Stock#: 70111999

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$2.27 (Each)
1$2.270
25$1.770
100$1.450
250$1.060
Availability

70 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MWR Series
Capacitance: 0.22 μF
Case Size: 0.571 In. Dia. x 1.339 In. L (14.5 mm Dia. x 34 mm L)
Configuration: Axial
Diameter: 3.5 mm
Diameter, Lead: 0.8 mm
Dissipation Factor: 0.01 %
Dissipation Factor, Test Condition: @ 1000 Hz
Insulation Resistance: 30000 MegOhms
Length: 1.338" (34mm)
Length, Lead: 35 mm (Min.)
Material, Element: Polyester Metallized
Mounting Type: PCB
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -10, +10 %
Voltage Rating: 1000 VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 50 to 1,000 VDC
  • Voltage, Alternating Current: 30 to 300 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.