Location: 
All Products

Illinois Capacitor, Inc. 109CKS016M

Illinois Capacitor, Inc. - 109CKS016M - Capacitor; Al Electrolytic; Cap 0.01 F; 16VDC; 20%; Radial; 18.0mmDia.; 35.5mmL View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Al Electrolytic; Cap 0.01 F; 16VDC; 20%; Radial; 18.0mmDia.; 35.5mmL
Mfr. Part#:
109CKS016M

Allied Stock#: 70111692

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 150.
Pricing (USD) & Availability
Standard Pricing
$1.22 (Each)
25$1.220
Availability

150 can ship immediately.

2900 can ship in 10 days.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Specifications

Brand/Series: CKS Series
Capacitance: 0.01 F
Case Size: 0.709 In. Dia. x 1.398 In. L (18 mm Dia. x 35.5 mm L)
Configuration: Radial, Can
Current, Ripple: 3230 mA
Diameter: 18.0 mm + 0.5 mm
Diameter, Lead: 0.8 mm + 0.05 mm
Dissipation Factor: 0.34 at 120 Hz
ESR: 0.056 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Lead Pitch: 7.5 mm +⁄- 0.5 mm
Lead Spacing: 0.295 In. (7.50 mm)
Length: 1.4" (35.5mm)
Length Tolerance: +1.5mm
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 16 VDC
Voltage, Surge: 20 VDC

Overview

Features:
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.