Location: 
All Products

Illinois Capacitor, Inc. 108CKH035M

Illinois Capacitor, Inc. - 108CKH035M - Capacitor; Cap 1000 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 12.5x20; ESR 0.199 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Cap 1000 uF; Tol 20%; Vol-Rtg 35 VDC; Radial; 12.5x20; ESR 0.199 Ohms
Mfr. Part#:
108CKH035M

Allied Stock#: 70112171

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.620 (Each)
1$0.620
25$0.480
100$0.390
250$0.330
Availability

250 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CKH Series
Capacitance: 1000 μF
Case Size: 0.492 In. Dia. x 0.787 In. L (12.5 mm Dia. x 20 mm L)
Configuration: Radial, Can
Current, Ripple: 1025 mA
ESR: 0.199 Ohm
Lead Spacing: 0.197 In. (5.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Series: CKH Series
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 35 VDC
Voltage, Surge: 44 VDC

Overview

Features:
  • Small Size
  • High voltage
    Applications:
  • Bypass
  • Coupling
  • Filter
  • De-Coupling