Location: 
All Products

Illinois Capacitor, Inc. 108CKE050M

Illinois Capacitor, Inc. - 108CKE050M - Capacitor; Cap 1000 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 12.5x25; ESR 0.166 Ohms View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Cap 1000 uF; Tol 20%; Vol-Rtg 50 VDC; Radial; 12.5x25; ESR 0.166 Ohms
Mfr. Part#:
108CKE050M

Allied Stock#: 70111784

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.500 (Each)
1$0.500
25$0.410
100$0.370
250$0.350
Availability

5409 can ship immediately.

8194 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CKE Series
Capacitance: 1000 μF
Case Size: 0.492 In. Dia. x 0.984 In. L (12.5 mm Dia. x 25 mm L)
Configuration: Radial, Can
Current, Ripple: 1010 mA
Diameter: 12.5 mm + 0.8 mm
Diameter, Lead: 0.6 mm + 0.05 mm
Dissipation Factor: 0.1 at 120 Hz
ESR: 0.166 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Lead Pitch: 5.0 mm +⁄- 0.5 mm
Lead Spacing: 0.197 In. (5.00 mm)
Length: 0.98" (25mm)
Length Tolerance: +1.5mm
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Series: CKE Series
Temperature, Operating, Maximum: 105 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC
Voltage, Surge: 63 VDC

Overview

Features:
  • Small Size
  • High voltage
    Applications:
  • Bypass
  • Coupling
  • Filter
  • De-Coupling
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.