Location: 
All Products

Illinois Capacitor, Inc. 107KXM010M

Illinois Capacitor, Inc. - 107KXM010M - Capacitor; Al Electrolytic; 100uF; 10VDC; 20%; Radial; 5.0mmDia.; 11.0mmL; 13VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Al Electrolytic; 100uF; 10VDC; 20%; Radial; 5.0mmDia.; 11.0mmL; 13VDC
Mfr. Part#:
107KXM010M

Allied Stock#: 70111819

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.056 (Each)
1$0.056
25$0.045
100$0.042
250$0.029
Availability

85 can ship immediately.

9000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: KXM Series
Capacitance: 100 μF
Configuration: Radial, Can
Current, Ripple: 250.0 mA at 100 kHz, 105°C
Diameter: 5.0 mm + 0.5 mm
Diameter, Lead: 0.5 mm + 0.05 mm
Dissipation Factor: 0.19 at 120 Hz
ESR: 3.15 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Lead Pitch: 2.0 mm ± 0.5 mm
Lead Spacing: 0.079 In. (2.00 mm)
Length: 0.43" (11mm)
Length Tolerance: +2.0mm
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 105 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 10 VDC
Voltage, Surge: 13 VDC

Overview

Features:
  • Temperature Range: –55°C to +105°C
  • Working Voltage: 6.3 to 100 VDC
  • Tolerance: 20%
  • Load Life: 2000 to 5000 Hours
  • High Frequency
  • Long Life
  • High Ripple Current
  • Low Impedance