Location: 
All Products

Illinois Capacitor, Inc. 107CKS160M

Illinois Capacitor, Inc. - 107CKS160M - Capacitor; Al Electrolytic; 100uF; 160VDC; 20%; Radial; 12.5mmDia.; 25.0mmL; 200VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Al Electrolytic; 100uF; 160VDC; 20%; Radial; 12.5mmDia.; 25.0mmL; 200VDC
Mfr. Part#:
107CKS160M

Allied Stock#: 70111732

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.540 (Each)
1$0.540
25$0.460
100$0.440
250$0.390
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 16000 |  Multiples Of: 16000

Specifications

Brand/Series: CKS Series
Capacitance: 100 μF
Case Size: 0.492 In. Dia. x 0.984 In. L (12.5 mm Dia. x 25 mm L)
Configuration: Radial, Can
Current, Ripple: 440 mA
Diameter: 12.5 mm + 0.8 mm
Diameter, Lead: 0.6 mm + 0.05 mm
Dissipation Factor: 0.15 at 120 Hz
ESR: 2.487 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Lead Pitch: 5.0 mm ± 0.5 mm
Lead Spacing: 0.197 In. (5.00 mm)
Length: 0.98" (25mm)
Length Tolerance: +1.5mm
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 160 VDC
Voltage, Surge: 200 VDC

Overview

Features:
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose