Location: 
All Products

Illinois Capacitor, Inc. 107CKS035M

Illinois Capacitor, Inc. - 107CKS035M - Capacitor; Al Electrolytic; 100uF; 35VDC; 20%; Radial; 6.3mmDia.; 11.0mmL; 44VDC View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Al Electrolytic; 100uF; 35VDC; 20%; Radial; 6.3mmDia.; 11.0mmL; 44VDC
Mfr. Part#:
107CKS035M

Allied Stock#: 70111701

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.073 (Each)
1$0.073
25$0.060
100$0.054
250$0.046
Availability

3833 can ship immediately.

44000 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CKS Series
Capacitance: 100 μF
Case Size: 0.248 In. Dia. x 0.433 In. L (6.3 mm Dia. x 11 mm L)
Configuration: Radial, Can
Current, Ripple: 240 mA
Diameter: 6.3 mm + 0.5 mm
Diameter, Lead: 0.5 mm + 0.05 mm
Dissipation Factor: 0.12 at 120 Hz
ESR: 1.989 Ohm
ESR, Test Condition: @ +20°C, 120 Hz
Lead Pitch: 2.5 mm +⁄- 0.5 mm
Lead Spacing: 0.098 In. (2.50 mm)
Length: 0.43" (11mm)
Length Tolerance: +1.5mm
Length, Lead: 15 mm
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 35 VDC
Voltage, Surge: 44 VDC

Overview

Features:
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose