Location: 
All Products

Illinois Capacitor, Inc. 106CKR050M

Illinois Capacitor, Inc. - 106CKR050M - Capacitor; Al Electrolytic; Cap 10uF; Tol 20%; Radial; 50V View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Al Electrolytic; Cap 10uF; Tol 20%; Radial; 50V
Mfr. Part#:
106CKR050M

Allied Stock#: 70112325

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.045 (Each)
1$0.045
25$0.041
100$0.036
250$0.028
Availability

6897 can ship immediately.

48900 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: CKR Series
Capacitance: 10 μF
Case Size: 0.197 In. Dia. x 0.433 In. L (5 mm Dia. x 11 mm L)
Configuration: Radial, Can
Current, Ripple: 110 mA
ESR: 16.579 Ohm
Lead Spacing: 0.079 In. (2.00 mm)
Material, Element: Aluminum Electrolytic
Mounting Type: PCB
Temperature, Operating, Maximum: 85 Deg. C
Temperature, Operating, Minimum: -40 Deg. C
Termination: Through-hole
Tolerance: -20, +20 %
Voltage Rating: 50 VDC
Voltage, Surge: 63 VDC

Overview

Features:
  • Temperature Range: –40°C to +85°C
  • Tolerance: 20%
  • Working Voltage: 6.3 to 450 VDC
  • Load Life: 2000 Hours
  • Small Size
  • General Purpose