Location: 
All Products

Illinois Capacitor, Inc. 104MSR250K

Illinois Capacitor, Inc. - 104MSR250K - Capacitor; Polyester Metallized; Cap 0.1 uF; Tol 10%; Vol-Rtg 250 VDC; Radial View larger image View larger image
Image may be a representation.
See specs for product details.

Illinois Capacitor, Inc. Capacitor; Polyester Metallized; Cap 0.1 uF; Tol 10%; Vol-Rtg 250 VDC; Radial
Mfr. Part#:
104MSR250K

Allied Stock#: 70112007

 RoHS Compliant Part

 
View More from Illinois Capacitor, Inc. >>
Pricing (USD) & Availability
Standard Pricing
$0.190 (Each)
1$0.190
25$0.160
100$0.150
250$0.140
Availability

396 can ship immediately.

1500 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: MSR Series
Capacitance: 0.1 μF
Configuration: Radial
Diameter, Lead: 0.6 mm + 0.05 mm
Dissipation Factor: 0.01 %
Dissipation Factor, Test Condition: @ 1000 Hz
Insulation Resistance: 30000 Megohms
Lead Pitch: 10 mm
Length: 0.49" (12.5mm) Max
Length, Lead: 15.0 mm + (Min.) mm
Material, Element: Polyester Metallized
Mounting Type: PCB
Series: MS Series
Temperature, Operating, Maximum: 125 Deg. C
Temperature, Operating, Minimum: -55 Deg. C
Termination: Through-hole
Thickness: 6 mm
Tolerance: -10, +10 %
Voltage Rating: 160/250 VAC/VDC

Overview

  • Temperature Range: –55°C to +125°C
  • Working Voltage: 100 to 1,000 VDC
  • Voltage, Alternating Current: 63 to 250 VAC
  • Dissipation Factor: 1.0% Max. @ 1 kHz
  • Small Size
  • Self-Healing
  • Flame Retardant