Location: 
All Products

igus CF130US-60-04 (25FT)

igus - CF130US-60-04 (25FT) - CONTINUOUS FLEX CABLE,  600V,  OIL/UV RESIST, 10AWG, UNSHIELED, 4 CONDUCTOR, STRANDED View larger image View larger image
Image may be a representation.
See specs for product details.

igus CONTINUOUS FLEX CABLE, 600V, OIL/UV RESIST, 10AWG, UNSHIELED, 4 CONDUCTOR, STRANDED
Mfr. Part#:
CF130US-60-04 (25FT)

Allied Stock#: 70144490

 RoHS Compliant Part

 
View More from igus >>
Pricing (USD) & Availability
Standard Pricing
$146.37 (Per 25 ft. Coil)
1$146.370
5$131.860
10$119.980
25$109.720
100$101.650
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Application: For 600 V control and power
Brand/Series: CF130US Series
Cable Type: Twisted
Color, Jacket: Gray
Diameter, Outer: 0.56 "
Length: 25' (7.62m)
Material, Conductor: Bare Copper
Material, Insulation: Polyvinylchloride/Nylon
Material, Jacket: Polyvinylchloride
Number of Conductors: 4 Cond
Packaging: Coil
Standards: UL AWM 2587, CSA AWM I/II A/B FT4, UL Type MTW, UL Type TC, CE
Stranding: 259×34
Temperature, Rating: -5 to +80 °C
Wire Size: 10

Overview

Chainflex® CF130US cables will offer continuous-flex performance in specific “Tray Cable” and “Machine Tool Wire” NEC compliant installations. The CF130US line is designed for use in 600V control and power applications. The oil-resistant jacket also passes the stringent 70,000 BTU UL and CSA Vertical Flame Tests.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.