Location: 
All Products

igus 100410-005 BIAS W/HOLE 6.2OZ.

igus - 100410-005 BIAS W/HOLE 6.2OZ. - 6.2OZ SPRING FORCE RATED STROKE BATTERYCONTACT PROBE View larger image View larger image
Image may be a representation.
See specs for product details.

igus 6.2OZ SPRING FORCE RATED STROKE BATTERYCONTACT PROBE
Mfr. Part#:
100410-005 BIAS W/HOLE 6.2OZ.

Allied Stock#: 70009130

 RoHS Compliant Part

 
View More from igus >>
Pricing (USD) & Availability
Standard Pricing
$1.25 (Each)
1$1.250
10$1.190
25$1.130
50$1.070
100$1.020
250$0.970
Availability

10632 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 100410 Series
Centerline, Spacing: 0.175 (4.45) In.(mm) In.(mm)
Contact Resistance: 10 Milliohms (Max.) Milliohms (Max.)
Current Rating: 10 A A
Diameter, Hole: 0.020 In.
Force, Spring: 6.2 Oz. Oz.
Gender: Probe
Length, Overall: 0.395 In. In.
Material, Barrel: Nickel/Silver
Material, Bias Ball: Stainless Steel
Material, Plating: Gold Plated (Plunger)
Material, Plunger: Beryllium Copper
Material, Spring: Stainless Steel
Maximum Travel: 0.090 In.
Minimum Centers: 0.175 In.
Primary Type: Probe
Tip Style: Spherical Radius
Type: Battery Contact
Working Travel: 0.06

Overview

Thermocouple Adapter, Voltage Rating 30 VAC/60 VDC
  • Mounting flange
  • Bias ball
    0.060 " Working travel.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products