igus 09-10-038-0
Carrier System, Cable, Blk Igumid G, 0.39" (Inner), 0.71" (Outer) W
Mfr. Part #: 09-10-038-0 / RS Stock #: 70144302
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$14.71
5
$13.97
10
$13.23
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Diameter
0.59 x 0.39 in
Dimensions
0.00 in W
Housing Material
Igumid G
Material
Igumid G
Product Header
09 Series Cable Carrier E2 Zipper
Protection Class
Carrier System, Cable
Temperature Rating
-40 to +130 C
Type
Cable Carrier
Overview
Igumid G Housing 09 Series Carrier Cable Trays
It can use if fast, zipper-like accessibility to cables is required ?If quick, easy insertion of cables with pre-assembled connectors is required ?If quieter operation is required ?If aesthetic design is required ?If high acceleration and travel are required
Operating temperature is -40 °C to +130 °C. Flammability class is VDE 0304 IIC UL 94 HB.
Operating temperature is -40 °C to +130 °C. Flammability class is VDE 0304 IIC UL 94 HB.