Location: 
All Products

igus 06-20-028-0

igus - 06-20-028-0 - Cable Tray;  0.31 in. (Max.);  1 ft.;  Black;  06 Series View larger image View larger image
Image may be a representation.
See specs for product details.

igus Cable Tray; 0.31 in. (Max.); 1 ft.; Black; 06 Series
Mfr. Part#:
06-20-028-0

Allied Stock#: 70144645

 RoHS Compliant Part

View More from igus >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: 6 Series
Color: Black
Diameter: 0.41 x 0.79 "
Diameter, Inner, Wire: 0.31 in. (Max.)
Length, Body: 1 ft.
Material: Igumid G
Protection Class: Carrier System, Cable
Width: 0.78" (Inner), 1.06" (Outer)

Overview

Cable Tray, Series 06 E2 Micro, 0.31 in. (Max.) Inner Wire Diameter
  • High torsional rigidity
  • Corrosion resistant
    One piece locked mounting bracket. Inner and outer attachment possible.
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.