ifm efector PK7520
Pressure Switch, 0 to 5800 psi, 2 x Out, G 1/4 Process, M12, IP67, PK Series
Mfr. Part #: PK7520 / RS Stock #: 70746405
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$215.00
5
$204.25
10
$197.80
25
$191.35
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP67
Measurement Range
0 to 5800 psi
Measurement Units
psi
Number of Outputs
2
Process Connection
G 1/4 External
Special Features
Intuitive Switch Point Setting
Termination
M12 x 1
Overview
ifm Type PK Series - Intuitive Switch Point Settings with Adjument DIals | IFM Efector Pressure Sensors:
The compact pressure sensor of the PK series can be used in nearly all industrial and mobile applications. Areas of application include liquid and gaseous media. Thanks to its high pressure peak resistance, resistance against aggressive media and high admissible burst pressure, the sensor can be used in hydraulics, pneumatics, air conditioning and refrigeration technology.
The robustness of the stainless steel measuring cell ensures high long-term stability and wear-free operation over millions of pressure cycles. Switch point setting of the unit is easy and intuitive via a scaled setting ring (easy-turn). A scale shows the set pressure switch points. The unit can even be set before installation without system pressure being applied. Mechanical locking prevents unintentional maladjustment of the sensor. Two highly visible LEDs indicate the switching status and readiness for operation.
Features:
Simple switch point setting by means of two setting rings allowing optimum reading
High long-term stability thanks to robust stainless steel measuring cell with high permissible pressure rating
Mechanical locking prevents inadvertent switch point manipulation
Lifespan of more than 50 million pressure cycles
For use in hydraulics, pneumatics, air-conditioning and refrigeration
The compact pressure sensor of the PK series can be used in nearly all industrial and mobile applications. Areas of application include liquid and gaseous media. Thanks to its high pressure peak resistance, resistance against aggressive media and high admissible burst pressure, the sensor can be used in hydraulics, pneumatics, air conditioning and refrigeration technology.
The robustness of the stainless steel measuring cell ensures high long-term stability and wear-free operation over millions of pressure cycles. Switch point setting of the unit is easy and intuitive via a scaled setting ring (easy-turn). A scale shows the set pressure switch points. The unit can even be set before installation without system pressure being applied. Mechanical locking prevents unintentional maladjustment of the sensor. Two highly visible LEDs indicate the switching status and readiness for operation.
Features: