IDEC Corporation XW1E-LV411Q4M-R
Switch, Panel Mount, 100 mA, 1 NO, 1 NC, Screw Terminal, 24
Mfr. Part #: XW1E-LV411Q4M-R / RS Stock #: 70172747
Price
Qty.
Standard Price
1
$49.45
5
$45.49
10
$42.03
50
$38.08
Additional Inventory
On order:
21
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Button
Contact Configuration
1NO/1NC
Contact Form
DPST-NC + SPST-NO
Contact Material
Gold Plated Silver
Contact Rating
250 V
Current Rating
5 A
Dielectric Strength
250 V
Electrical Life
100000 (Min.) Operations Cycles
Function
E-Stop
Head Size
40 mm
Illumination
Illuminated
IP Rating
IP65
Lamp Voltage
24 V
Legend
Twist Arrows
Maximum Operating Temperature
55 °C
Mechanical Life
250000 (Min.) Operations Cycles
Minimum Operating Temperature
-25 °C
Mounting Hole Size
22.3 mm
Mounting Type
Panel Mount
Number of Poles
1
Operating Force
32 N ; 21 N ; 0.27 Nm
Operating Temperature
-25 to 55 °C
Operation
Push-Lock Turn-Reset
Panel Cut Out
22.3 mm
Reset Type
Push Lock - Twist Reset
Size
22 mm
Standards
CCC ; CE ; cULus ; CSA C22.2 No. 14 ; EN 60947-5-1 ; EN 60947-5-5 ; IEC 60947-5-1 ; IEC 60947-5-5 ; TUV ; UL 508 ; UL991
Switch Function
Pull-to-Reset, Push-to-Lock, Turn-to-Reset
Temperature Operating Range
-25 to +55 °C
Terminal Type
Screw
Termination
Screw
Voltage Rating
250 V
Voltage, Rated AC
250 V
Overview
24 VAC/VDC , XW Series E-Stop Switches
The XA and XW series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This "safe break action" concept provides greater levels of human safety and is the first of its kind in the world!
Features
Lead-Free (RoHS Compliant)
The Depth Behind the Panel Is Only 48.7 mm for 4 Contacts (XW Series)
IDECs Original "Safe Break Action" Ensures the Contacts Open If the Contact Block Is Separated from the Operator
Pushlock Reset and Push-Pull In the Same Switch
Direct Opening Action Mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
Safety Lock Mechanism (IEC60947-5-5, 6.2)
Degree of Protection IP65 (IEC60529)
Screw Terminal Is Finger-Safe (IP20)
Two Button Sizes: 40 mm and 60 mm (XW Series)
Rated Insulation Voltage — 16 mm 300 V, 22 mm 250 V
Rated Thermal Current 5 A
UL, C-UL Listed, CE Marked
The XA and XW series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This "safe break action" concept provides greater levels of human safety and is the first of its kind in the world!
Features