Location: 
All Products

IDEC Corporation XW1E-BV411M-RH-EMO

IDEC Corporation - XW1E-BV411M-RH-EMO - E-Stop;  22mm Xw Series Non Illuminated 1No 1Nc Contacts;  Screw Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation E-Stop; 22mm Xw Series Non Illuminated 1No 1Nc Contacts; Screw Terminals
Mfr. Part#:
XW1E-BV411M-RH-EMO

Allied Stock#: 70173406

 RoHS Compliant Part

 

Resources

View XW1E-BV411M-RH-EMO Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$37.37 (Each)
1$37.370
5$35.490
10$33.720
15$33.360
25$32.320
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button
Brand/Series: XW Series
Color, Actuator: Red
Contact Configuration: 1NC/1NO
Contact Rating: 250 V
Current Rating: 5 A
Cut Out, Panel: 22.3 mm
Dielectric Strength: 250 V
Function: E-Stop
Material, Contact: Gold Plated Silver
Mounting Hole Size: 22.3 mm
Mounting Type: Panel Mount
Operation: Push-Lock Turn-Reset
Standards: CCC, CE, CSA C22.2 No.14, EN 60947-5-1, EN 60947-5-5, IEC 60947-5-1, IEC 60947-5-5, TUV, UL 508, UL991, cULus
Switch Function: Pull-to-Reset, Push-to-Lock, Turn-to-Reset
Temperature, Operating, Maximum: +60 °C
Temperature, Operating, Minimum: -25 °C
Temperature, Operating, Range: -25 to +60 °C
Terminal Type: Screw
Termination: Screws
Voltage Rating: 250 CM Check
Voltage, Rated AC: 250 V

Overview

Idec XW Series
This Idec XW series Emergency Stop switches safe break action ensures all NC contact are open if the contact block is separated. A unique feature that these 22mm mounting hole E-Stop switches have is that either a push-turn or push-pull reset method can be used to reset the switches. These switches are available with up to 4NC contact configuration and have a new smooth button option that resists dirt build up.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.