IDEC Corporation XA1E-BV404-R
Switch, Panel Mount, LED, 5 A, Solder Terminal, 0.4 VA (Max.) @ 28 VAC, Silver
Mfr. Part #: XA1E-BV404-R / RS Stock #: 70172746
Price
Qty.
Standard Price
1
$67.93
5
$62.50
10
$57.74
50
$52.31
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Button
Bushing Material
PBTB
Casing Material
PA
Contact Configuration
4NC
Contact Material
Gold Plated Silver
Contact Rating
250 V
Current Rating
2 A
Dielectric Strength
300 V
Electrical Life
100000 Operations (Min.) Cycles
Function
E-Stop
Head Size
40 mm
Insulation Resistance
100 MOhms
IP Rating
IP65
Maximum Operating Temperature
60 °C
Mechanical Life
250000 Operations (Min.) Cycles
Minimum Operating Temperature
-25 °C
Mounting Hole Size
16 mm
Mounting Type
Panel Mount
Operating Force
10.5 N
Operating Temperature
-25 to 60 °C
Operation
Push-Pull
Panel Cut Out
16.2 mm
Size
16 mm
Standards
CCC ; CE ; UL991 ; cUL Recognized ; cURus ; CSA C22.2 No. 14 ; EN 60947-5-1 ; EN 60947-5-5 ; IEC 60947-5-1 ; IEC 60947-5-5 ; TUV ; UL ; UL 508
Switch Function
Pull-to-Reset, Push-to-Lock, Turn-to-Reset
Temperature Operating Range
-25 to +60 °C
Terminal Material
Tin Plated
Terminal Type
Solder Lug
Termination
Solder Lugs
Voltage Rating
250 V
Voltage, Rated AC
250 V
Overview
E-Stop Switches, 5 A Current Rating, 250000 Operations (Min.) Mechanical Life
The XA and XW series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This "safe break action" concept provides greater levels of human safety and is the first of its kind in the world!
Features
Lead-Free (RoHS Compliant)
The Depth Behind the Panel Is Only 48.7 mm for 4 Contacts (XW Series)
IDECs Original "Safe Break Action" Ensures the Contacts Open If the Contact Block Is Separated from the Operator
Pushlock Reset and Push-Pull In the Same Switch
Direct Opening Action Mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
Safety Lock Mechanism (IEC60947-5-5, 6.2)
Degree of Protection IP65 (IEC60529)
Screw Terminal Is Finger-Safe (IP20)
Two Button Sizes: 40 mm and 60 mm (XW Series)
Rated Insulation Voltage — 16 mm 300 V, 22 mm 250 V
Rated Thermal Current 5 A
UL, C-UL Listed, CE Marked
The XA and XW series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This "safe break action" concept provides greater levels of human safety and is the first of its kind in the world!
Features