Location: 
All Products

IDEC Corporation XA1E-BV302-R

IDEC Corporation - XA1E-BV302-R - SWITCH, 29MM, MUSHROOM, SOLDER TERMINAL, 2NC View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation SWITCH, 29MM, MUSHROOM, SOLDER TERMINAL, 2NC
Mfr. Part#:
XA1E-BV302-R

Allied Stock#: 70172894

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$35.01 (Each)
1$35.010
5$33.260
10$31.600
Availability

92 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Mushroom
Brand/Series: XA/XW/XN/X6 Series
Contact Form: 2 NC
Current Rating: 3 A
Dielectric Strength: 300 V
Function: E-Stop
IP Rating: IP65
Mounting Hole Size: 16.2 mm
Mounting Type: Panel Mount
Operation: Push-Lock Turn-Reset
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 250 VAC

Overview

All X series Emergency Stops are RoHS compliant, UL-listed (XA Series is UL recognized), cUL, TUV, CCC and CE marked. The XA Series is UL NISD2 recognized. These
ratings allow emergency stop devices, intended to be installed in a machine control system, to perform a Category 0 or Category 1 stop function as defined
in ANSI/NFPA 79, “Electrical Standard for Industrial Machinery." These devices have been investigated for functionality, in addition to fire and electric shock safety.