Location: 
All Products

IDEC Corporation SY4S-62

IDEC Corporation - SY4S-62 - Socket,  Relay;  14;  4;  PCB Mount;  250 V; 7 A;  100 Megohms Insulation Resistance View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Socket, Relay; 14; 4; PCB Mount; 250 V; 7 A; 100 Megohms Insulation Resistance
Mfr. Part#:
SY4S-62

Allied Stock#: 70174855

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$1.58 (Each)
1$1.580
50$1.450
100$1.340
250$1.260
500$1.190
Availability

172 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RU Series
Current Rating: 7 A
Dielectric Strength: 2000 VAC, 1 Minute
For Use With: For Use With RY Series Relay
Length: 7.93" (201.422mm)
Mounting Type: PCB
Number of Contacts: 14
Number of Pins: 14
Number of Poles: 4 Pole
Resistance, Insulation: 100 Megohms (Min.)
Standards: UL Recognized, CSA Certified, CE Marked
Termination: PCB Pins
Type: Blade
Voltage Rating: 250 V

Overview

Relay and Timer Socket

Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.

To Mount:
Place socket on mounting rail and press down.

To Remove:
Pull clip out with screwdriver and lift socket.

  • Non-Polarized Green LED Indicator
  • Solder-Free Construction (Lead-Free)
  • No Internal Wires
  • Mechanical Flag Indicator
  • Manual Latching Lever With Color Coding For AC or DC Coil
  • Snap-On Marking Plate
  • Cadmium-Free Contacts
  • Contact Rating: 6 A, 4PDT; 10 A, DPDT