Location: 
All Products

IDEC Corporation SR3P-05C

IDEC Corporation - SR3P-05C - Socket,  Relay;  M3.5 Screw;  11-Pin;  3;  10 A;  DIN Rail/Surface-Mount; RR3PA, RR2KP View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Socket, Relay; M3.5 Screw; 11-Pin; 3; 10 A; DIN Rail/Surface-Mount; RR3PA, RR2KP
Mfr. Part#:
SR3P-05C

Allied Stock#: 70174839

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$10.07 (Each)
1$10.070
50$9.140
100$8.490
250$7.940
500$7.410
Availability

183 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SR Series
Current Rating: 10 A
Mounting Type: DIN Rail/Panel Surface
Number of Contacts: 11
Number of Poles: 3 Pole
Receptacle Style: 11-Pin
Relay Type: RR3PA, RR2KP
Special Features: Finger Safe
Terminal Type: M3.5 Screw
Termination: Screw
Timer Type: RTE-P2, GT3 (11-Pin)
Type: Octal

Overview

Relay and Timer Socket, Dielectric Strength 2000 VAC

Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.

To Mount:
Place socket on mounting rail and press down.

To Remove:
Pull clip out with screwdriver and lift socket.
100 Megohms minimum insulation resistance and UL 94V-0 material grade.