IDEC Corporation SLC30N-0202-DD2GB-A(1)G(1)R(1)W(1)
30MM LED FULL VOLTAGE DISPLAY
Mfr. Part #: SLC30N-0202-DD2GB-A(1)G(1)R(1)W(1) / RS Stock #: 70472545
Price
Qty.
Standard Price
1
$213.45
5
$200.64
10
$189.97
Overview
IDEC's SLC30 series offers is a made-to-order pilot light matrix which mounts directly into any type of panel. Based on a 30mm square building block, SLC30's are configurable up to 200 windows. In addition, by including optional switch units within the matrix, many panel designs can be implemented with only one panel cutout, resulting in cost savings and a cleaner panel. A variety of windows sizes are available and can be mixed in a single unit. Lamps are available in either Incandescent or LED, and can be full voltage (6V, 12V, or 24V AC/DC) or incorporate a transformer (120V or 240V AC). All terminations are via screw terminals and standard jumper bars help simplify wiring.