Location: 
All Products

IDEC Corporation SH2B-05C

IDEC Corporation - SH2B-05C - Socket,  Relay;  8;  2;  Snap Mount/SurfaceMount;  300 V;  10 A;  Rh Series Relays View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Socket, Relay; 8; 2; Snap Mount/SurfaceMount; 300 V; 10 A; Rh Series Relays
Mfr. Part#:
SH2B-05C

Allied Stock#: 70172519

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$8.35 (Each)
1$8.350
25$7.570
50$7.020
100$6.560
250$5.170
Availability

414 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SH Series
Current Rating: 10 A
For Use With: Rh Series Relays
Mounting Type: DIN Rail/Panel Surface
Number of Contacts: 8
Number of Pins: 8
Number of Poles: 2 Pole
Special Features: Finger Safe
Termination: Screw Clamp
Type: Blade
Voltage Rating: 300 V

Overview

SH Series Snap-Mount or Surface Mount Socket

Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.

To Mount:
Place socket on mounting rail and press down.

To Remove:
Pull clip out with screwdriver and lift socket.
The wire size is up to 2 to #12 AWG (Max.).