Location: 
All Products

IDEC Corporation SH2B-05

IDEC Corporation - SH2B-05 - Socket,  Relay;  M3.5 Screw;  8-Blade;  2;  10 A;  DIN Rail Snap/Surface-Mount; RH2B View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Socket, Relay; M3.5 Screw; 8-Blade; 2; 10 A; DIN Rail Snap/Surface-Mount; RH2B
Mfr. Part#:
SH2B-05

Allied Stock#: 70174857

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$6.95 (Each)
1$6.950
50$6.300
100$5.860
250$5.470
500$4.410
Availability

1808 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SH Series
Current Rating: 10 A
Mounting Type: DIN Rail/Panel Surface
Number of Contacts: 8
Number of Poles: 2 Pole
Receptacle Style: 8-Blade
Relay Type: RH2B
Terminal Type: M3.5 Screw
Termination: Screw
Type: Blade

Overview

Relay and Timer Socket, Dielectric Strength 2000 VAC
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.
  • Mating Relay Series: RH2B
  • Hold Down Spring: SY4S-02F1
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch)
    100 Megohms minimum insulation resistance and UL 94V-0 material grade.