Location: 
All Products

IDEC Corporation SH1B-05

IDEC Corporation - SH1B-05 - Socket,  Relay;  5-Blade, Snap-Mount/Surface Mount, 250V, 10A View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Socket, Relay; 5-Blade, Snap-Mount/Surface Mount, 250V, 10A
Mfr. Part#:
SH1B-05

Allied Stock#: 70174848

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$5.59 (Each)
1$5.590
50$5.060
100$4.710
250$4.400
500$3.570
Availability

4507 can ship immediately.

1400 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: SH Series
Current Rating: 10 A
Diameter, Hole: 0.102 in.
Height: 1.063" (27mm)
Length: 1.22" (30.988mm)
Mounting Type: DIN Rail/Panel Surface
Number of Contacts: 5
Number of Pins: 5
Type: Blade
Width: 0.707" (18mm)

Overview

10 A, 300 V Voltage Rating, 5 Number of Pins, Sockets
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.
  • Mating Relay Series: RH1B
  • Hold Down Spring: SY2S-02F1
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch)
    SH and SY series panel mount sockets are designed to mount collectively in panel cut-outs. Insert socket with mounting springs facing the top and bottom edge of the panel cut-out. Push the socket until the mounting spring clips onto the panel. (See Figure 1.)