IDEC Corporation SG2-90-105-OO-E-C
Light Curtain; Type 2 90mm Resolution 1050mm Control Height Edm Function
Mfr. Part #: SG2-90-105-OO-E-C / RS Stock #: 70173861
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,764.93
3
$1,675.49
Overview
The SG2 Type 2 Series offers two models, the SG2 basic and the SG2 extended. Available functions include Test/Restart, EDM and Anti-interference. With very fast response times, the SG2 Series can be installed right next to a hazardous area, imprving productivity. The rotating mounting brackets make installation and the alignment of the emitting and receiving units easy, even at long distances and applciations that use mirrors.
Features:
Integrated light curtain for Hand Protection or Presence Control
Operating distance up to 19m
Controlled heights from 150 to 1800mm
Compact 32x37mm profile
Sturdy profile and rotating brackets
Test/Restart, Auto/Manual Restart, EDM, Anti-interference
User interface with display
Alignment function
Features: