IDEC Corporation SG2-30-045-OO-E-C
Light Curtain; Type 2 30mm Resolution 450mm Control Height Edm Function
Mfr. Part #: SG2-30-045-OO-E-C / RS Stock #: 70173835
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1,081.51
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Power Supply
24VDC ± 20% W
Type
Light Curtain
Overview
The SG2 Type 2 series offers two models, the SG2 basic and the SG2 extended. Available functions include Test/Restart, EDM and Anti-interference. With very fast response times, the SG2 series can be installed right next to a hazardous area, imprving productivity. The rotating mounting brackets make installation and the alignment of the emitting and receiving units easy, even at long distances and applciations that use mirrors.
Features:
• Integrated light curtain for Hand Protection or Presence Control
• Operating distance up to 19m
• Controlled heights from 150 to 1800mm
• Compact 32x37mm profile
• Sturdy profile and rotating brackets
• Test/Restart, Auto/Manual Restart, EDM, Anti-interference
• User interface with display
• Alignment function