IDEC Corporation SE2L-H05LPC
Safety laser scanner pigtail
Mfr. Part #: SE2L-H05LPC / RS Stock #: 70973867
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$2,855.56
5
$2,769.90
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
IP Rating
IP65
Sensing Range
0 to 5 m
Special Features
Connector Model
Type
Accessory
Overview
The World's Smallest Safety Laser Scanner
IDEC's SE2L safety laser scanner is the smallest in the world but out-performs most of the competition. The SE2L features a 270° sensing angle, a 5 m safety protection zone, a 20 m warning zone, and customizable protection patterns. Up to four SE2L units can be connected together, which is ideal for detection on four sides of AGVs. The SE2L can cover long distances, which makes it ideal for use with a variety of industrial robots and machinery. With dual protection mode, SE2L can also be programmed to safeguard two different zones for two robots at once. This can reduce the number of laser scanners and light curtains by half.
Features
Protection Zone (Safety): 5 m
Warning Zone (Non-Safety): 20 m
270° Sensing Angle
Master and Slave Function
Maximum of 32 Patterns
Customizable Protection Patterns
EDM Functions
MicroSD Slot
PLd, Safety Category 3, SIL2