IDEC Corporation RV8H-S-AD12
Relay; E-Mech; PLC; SPDT; 6A; 12VAC/DC; Spring Term; RV8 Series
Mfr. Part #: RV8H-S-AD12 / RS Stock #: 70235921
Price
Qty.
Standard Price
1
$21.08
10
$20.03
25
$18.97
50
$17.92
100
$16.86
250
$15.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Contact Current Rating
6 A
Contact Form
SPDT
Current Rating
6 A
Mounting Type
DIN Rail Mount
Primary Type
Power Relays
Relay Type
General Purpose
Overview
IDEC 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space. The RV8 series interface relays can be used as interfaces between the controller and the actuator to switch small and medium size loads.
Class I, Division 2 and Class I, Zone 2 Hazardous Location options (electromechanical relays only)
Solid State relay versions available
Only 70mm in height from DIN rail
Gold-plated contacts (electrical mechanical relays only)
Pre-assembled relay and DIN mount socket
Universal screw terminals (flat and phillips) or spring clamp terminals
Universal AC/DC socket with built-in surge suppression and green LED
6A contact rating (electromechanical relays only)
Lever for easy locking and removal of relay
Operating temperature of -40 deg C - +70 deg C (-20 deg C - +60 deg C for SSR)
RoHS compliant