Location: 
All Products

IDEC Corporation RV8H-L-D24

IDEC Corporation - RV8H-L-D24 - Relay;  E-Mech;  PLC;  SPDT;  6A;  24VDC;  Screw Term;  RV8 Series View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; PLC; SPDT; 6A; 24VDC; Screw Term; RV8 Series
Mfr. Part#:
RV8H-L-D24

Allied Stock#: 70174275

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$15.25 (Each)
1$15.250
25$13.570
50$13.100
100$12.660
Availability

684 can ship immediately.

1000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RV8H Series
EC_ProductVideoURL: <iframe width="560" height="315" src="https://www.youtube.com/embed/0qG_mfJtYlg?rel=0<special id="64"/>amp;showinfo=0" frameborder="0" allowfullscreen></iframe>

Overview

IDEC 6mm interface relays provide a compact solution for general purpose relay requirements. Now available with solid state models, the RV8 series Interface relays are ideal for PLC and electronic systems, industrial automation, panel builders, assembly machine applications and other applications that require a high switching capability in a compact space. The RV8 series interface relays can be used as interfaces between the controller and the actuator to switch small and medium size loads.


  • Class I, Division 2 and Class I, Zone 2 Hazardous Location options (electromechanical relays only)
  • Solid State relay versions available
  • Only 70mm in height from DIN rail
  • Gold-plated contacts (electrical mechanical relays only)
  • Pre-assembled relay and DIN mount socket
  • Universal screw terminals (flat and phillips) or spring clamp terminals
  • Universal AC/DC socket with built-in surge suppression and green LED
  • 6A contact rating (electromechanical relays only)
  • Lever for easy locking and removal of relay
  • Operating temperature of -40 deg C - +70 deg C (-20 deg C - +60 deg C for SSR)
  • RoHS compliant
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.