Location: 
All Products

IDEC Corporation RU2S-M-A110

IDEC Corporation - RU2S-M-A110 - Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 110-120AC; Vol-Rtg 250/30AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 110-120AC; Vol-Rtg 250/30AC/DC
Mfr. Part#:
RU2S-M-A110

Allied Stock#: 70172647

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$9.25 (Each)
1$9.250
25$8.790
50$8.350
100$8.030
250$7.630
Availability

19 can ship immediately.

15 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RU Series
Contact Form: DPDT
Current Rating: 10 A
Dimensions: 21mm W x 35mm H x 27.5mm D
Function: General Purpose
Material, Contact: AgSnOIn (Silver Tin Oxide Indium)
Mounting Type: Socket
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: cULus, CSA, TUV, CE, RoHS
Termination: QC Tabs
Voltage Rating: 240 VAC
Voltage, Control: 120 VAC

Overview

Full featured universal miniature relays
Designed with environment taken into consideration
Two terminal styles: plug-in and PCB mount
Non-polarized LED indicator available on plug-in relays
No internal wires, lead-free construction
Cadmium-free contacts
Mechanical fl ag indicator available on plug-in relays
Manual latching lever with color coding for AC or DC coil
Snap-on yellow marking plate; optional marking plates are available in four other colors
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.