Location: 
All Products

IDEC Corporation RU2S-C-A110

IDEC Corporation - RU2S-C-A110 - Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 110-120AC; Vol-Rtg 250/30AC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; Gen Purp; DPDT; Cur-Rtg 10A; Ctrl-V 110-120AC; Vol-Rtg 250/30AC/DC
Mfr. Part#:
RU2S-C-A110

Allied Stock#: 70172560

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$8.80 (Each)
1$8.800
25$8.080
50$7.700
100$7.330
250$6.980
Availability

61 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RU Series
Contact Form: DPDT
Current Rating: 10 A
Current, Coil: 8.4 mA to 10 mA @ 50 Hz, 7.1 mA to 8.2 mA @ 60 Hz
Dimensions: 21mm W x 35mm H x 27.5mm D
Function: General Purpose
Material, Contact: Silver Alloy
Mounting Type: Socket
Number of Pins: 8
Relay Type: Electro Mechanical
Standards: cULus, CSA, TUV, CE, RoHS
Termination: QC Tabs
Voltage Rating: 240 VAC
Voltage, Control: 110 VAC

Overview

Full featured universal miniature relays
Designed with environment taken into consideration
Two terminal styles: plug-in and PCB mount
Non-polarized LED indicator available on plug-in relays
No internal wires, lead-free construction
Cadmium-free contacts
Mechanical fl ag indicator available on plug-in relays
Manual latching lever with color coding for AC or DC coil
Snap-on yellow marking plate; optional marking plates are available in four other colors