IDEC Corporation RTE-P1AF20

IDEC Corporation Relay; SSR; Timing; Multi-Function; DPDT; Cur-Rtg 10A; Ctrl-V 100-240AC; PCB Mnt; 8 Pin
Mfr. Part#:
RTE-P1AF20

Allied Stock#: 70172626
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$54.01 (Each)
1$54.010
15$48.220
25$45.780
50$43.570
100$41.340
Availability

306 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications Input Voltages: 120-240 VAC +10% to –20% (50/60 Hz); 12 VDC, ±10%; 24 VAC/VDC, +10% to –15%. Contact Configuration: 2 Form C, DPDT (delay outputs). Contact Load Ratings: 10 A resist. @ 240 VAC, 30 VDC; 7 A inductive @ 240 VAC, 30 VDC; 1⁄6 HP @ 120 VAC; 1⁄3 HP @ 240 VAC. Power Consumption: 2.2 VA, maximum. Repeat Accuracy: ±0.25% maximum, 10 ms. Reset Time: 0.1 second, maximum. Dielectric Strength: 1500 VAC, 1 minute (between power and output terminal, except between contacts of the same pole). Life Expectancy: Mechanical — 50,000,000 operations; Electrical 250,000 operations. Features:
  • Multifunction Operation: On-Delay/Interval or Off-Delay/Single-Shot
  • Multi-Time Range Settings from 0.1 Second to 600 Hours
  • High Repeat Accuracy of ±0.25%
  • Standard Pin or Blade Termination
  • UL Listed, C-UL Listed, TÜV Tested, CE Marked


  • © Allied Electronics, Inc. 2015. All rights reserved.