Location: 
All Products

IDEC Corporation RR3PA-ULDC24V

IDEC Corporation - RR3PA-ULDC24V - Relay; E-Mech; Power; 3PDT; Cur-Rtg 10A; Ctrl-V 24DC; Pnl-Mnt; Solder; 11 Pin View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; Power; 3PDT; Cur-Rtg 10A; Ctrl-V 24DC; Pnl-Mnt; Solder; 11 Pin
Mfr. Part#:
RR3PA-ULDC24V

Allied Stock#: 70174893

 RoHS Compliant Part

 

Resources

View RR3PA-ULDC24V Datasheet Datasheet

View More from IDEC Corporation >>
Pricing (USD) & Availability
Standard Pricing
$27.82 (Each)
1$27.820
25$24.840
50$23.580
100$22.440
250$21.280
Availability

79 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RR Series
Contact Form: 3PDT
Current Rating: 10 A
Current, Load: 10, 20 mA
Dielectric Strength: 1500 VAC (Between Live and Dead Parts, Between Contact Circuit and Operating Coil, Between Contact Circuits), 100 VAC (Between NO-NC Contacts)
Function: General Purpose
Insulation Resistance: 100 Megohms
Mounting Type: Panel Mount
Number of Pins: 11
Relay Type: Electro Mechanical
Standards: UL, CSA, CE, TUV
Temperature, Ambient: -30 to +70 °C
Termination: Solder
Voltage Rating: 240 VAC
Voltage, Control: 24 VDC

Overview

RR Series General Purpose Power Relays, 10 mA and 20 mA Current Rating
  • High reliability
  • Available in octal (8-and 11-pin) or square (11-blade) base
    Options include check button for test operation, indicator light, and side flange (contact IDEC for diodes). DIN rail, surface and panel type sockets available for a wide range of mounting applications.