IDEC Corporation RR3PA-UAC24V
Power Relay,General Purpose,3PDT,10A,Ctrl-V 24VAC,Socket,11-Pin Octal,RR Series
Mfr. Part #: RR3PA-UAC24V / RS Stock #: 70174910
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$26.24
10
$24.93
25
$23.62
50
$22.30
100
$20.99
250
$19.68
Additional Inventory
On order:
10
Manufacturer Lead Time:
24 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Coil Current
121 mA @ 50 Hz, 105 mA @ 60 Hz Amp
Coil Voltage
24 VAC
Contact Current Rating
10 A
Contact Form
3PDT
Contact Material
Silver
Contact Voltage Rating
300 V
Control Voltage
24 V
Current Rating
10 A
Function
Monostable
Mounting Type
Socket Mount
Number of Pins
11
Primary Type
Power Relays
Product Header
RR Series General Purpose Power Relays
Relay Type
General Purpose
Standards
UL ; CSA
Termination
11-Pin Octal
Voltage Rating
240 V ; 30 V
Overview
10 A Relay, 24 VAC Coil Voltage, Silver Alloy Material
UL recognized, CSA certified, CE marked pin and blade type terminals and 10 amp capacity. Specifications . Contact Material: Silver. Contact Resistance: 30 M? max. (initial value). Power Consumption: AC — approx. 3 VA (50 Hz), 2.5 VA (60 Hz); DC — approx. 1.5 W. Operating Frequency: 1800 operations/hour. Temperature Rise: Coil — 153°F (85°C) max.; Contact — 117°F (65°C) max. Operating Temperature: -22°F to +158°F (-30°C to+70°C). Horsepower Rating: 1/4 HP at 120 VAC; 1/3 HP at 240 VAC. Maximum Continuous Applied Voltage at 68°F: (110% of rated voltage without overheating. Minimum Operate Voltage at 68°F: 80% of rated voltage. Contact Rating (UL): 10 A resistive, 7 A inductive at 240 VAC; 10 A resistive, 7 A inductive at 30 VDC.
DIN rail, surface, and panel mount sockets are available for a wide variety of mounting applications.
UL recognized, CSA certified, CE marked pin and blade type terminals and 10 amp capacity. Specifications . Contact Material: Silver. Contact Resistance: 30 M? max. (initial value). Power Consumption: AC — approx. 3 VA (50 Hz), 2.5 VA (60 Hz); DC — approx. 1.5 W. Operating Frequency: 1800 operations/hour. Temperature Rise: Coil — 153°F (85°C) max.; Contact — 117°F (65°C) max. Operating Temperature: -22°F to +158°F (-30°C to+70°C). Horsepower Rating: 1/4 HP at 120 VAC; 1/3 HP at 240 VAC. Maximum Continuous Applied Voltage at 68°F: (110% of rated voltage without overheating. Minimum Operate Voltage at 68°F: 80% of rated voltage. Contact Rating (UL): 10 A resistive, 7 A inductive at 240 VAC; 10 A resistive, 7 A inductive at 30 VDC.
DIN rail, surface, and panel mount sockets are available for a wide variety of mounting applications.