Location: 
All Products

IDEC Corporation RJ2V-C-D12

IDEC Corporation - RJ2V-C-D12 - Relay; E-Mech; DPDT; Ctrl-V 12DC; 8A; 250VAC; PCB Mount; Thru-Hole; RJ Series View larger image View larger image
Image may be a representation.
See specs for product details.

IDEC Corporation Relay; E-Mech; DPDT; Ctrl-V 12DC; 8A; 250VAC; PCB Mount; Thru-Hole; RJ Series
Mfr. Part#:
RJ2V-C-D12

Allied Stock#: 70172985

 RoHS Compliant Part

 
View More from IDEC Corporation >>
Pricing (USD) & Availability
Special Pricing
$2.14 (Each)
1$2.137(Save 50%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$4.28 (Each)
1$4.280
25$3.950
50$3.570
100$3.280
250$3.060
Availability

37 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: RJ Series
Contact Form: DPDT
Current Rating: 8 A
Function: General Purpose
Mounting Type: PCB
Number of Pins: 8
Power Rating: 2000 VA/240 W (NO), 2000 VA/120 W (NC)
Relay Type: Electro Mechanical
Standards: UL, CSA, CE, VDE, RoHS
Termination: Through Hole
Voltage Rating: 250 VAC
Voltage, Control: 12 VDC

Overview

  • Compact and rugged power relays. Large switching capacity
  • Compact housing only 12.7 mm wide.
  • Large contact rating
    RJ1 (1-pole): 16A (UL general use rating @250V AC)
    RJ2 (2-pole): 8A
  • Non-polarized LED indicator available on blade type. IDEC’s unique light guide structure enables high visibility of coil status from any direction.
  • The smallest width for 2-pole/bifurcated contact relay
  • Excellent electrical and mechanical life.
    Electrical life: 200,000 operations (AC load)
    Mechanical life: 30 million operations (AC coil)
  • RoHS directive compliant (EU directive 2002/95/EC). Contains no lead, cadmium, mercury, hexavalent chromium, PBB or PBDE.
  • Diode model:
    Diode reverse withstand voltage: 1000V
  • UL recognized, CSA certified, EN compliant.
  • Accessories
    People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

    *Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.